Murata GJM0225C1CR20WB01L

Ceramic Capacitor, YES, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402M/01005
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0225C1CR20WB01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.22%

CAD Models

Download Murata GJM0225C1CR20WB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.016
Stock
125,548
155,364
Authorized Distributors
5
5
Capacitance
200 fF
200 fF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
16 V
16 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0225C1CR20WB01L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402M/01005
Cap Ceramic 0.2pF 16V C0G 0.05pF Pad SMD 01005 125°C T/R
CAP CER 0.2PF 16V C0G 01005 / Ceramic Capacitor
CAP, 0.2PF, 16V, MLCC, 01005; Capacitance: 0.2pF; Voltage Rating: 16V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH