What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM31CR70J226ME23L

6.3V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR70J226ME23L.

Geoflip

Datasheet4 pages5 years ago

Future Electronics

Ciiva

Arrow Electronics

TME

Inventory History

3 month trend:
-39.49%

CAD Models

Download Murata GCM31CR70J226ME23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.263
$ 0.263
Stock
1,645,363
2,716,034
2,716,034
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12066C226MAT2A
1206 22 uF 6.3 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
10V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31CR70J226ME23L provided by its distributors.

6.3V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 6.3V X7R 20% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 6.3V 22muF ±20% X7R
Cap, Mlcc, 22Uf, X7R, 6.3V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR70J226ME23L
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 22μF ±20% 6.3V X7R
CAP, MLCC, 22UF, X7R, 6.3V, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM31CR70J226ME23L.