Murata GCM216R71H472KA37D

0805 4700 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R71H472KA37D.

Newark

Datasheet1 page9 years ago

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download Murata GCM216R71H472KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.018
$ 0.018
Stock
1,003,612
7,876,890
7,876,890
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 4700 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Samsung Electro-MechanicsCL21B472KBANNNC
50V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B472KB65PND
50V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B472KBANNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 4.7nF, Surface Mount, 0805 inch
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 100V 0805 Paper T/R

Descriptions

Descriptions of Murata GCM216R71H472KA37D provided by its distributors.

0805 4700 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 4700pF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Cap, Mlcc, X7R, 4700Pf, 50V, 0805
CAP, 4700PF, 50V, 10%, X7R, 0805; Capacitance: 4700pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH