Murata GCM1885C1H110JA16D

Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H110JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM1885C1H110JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.015
Stock
14,407
148,880
Authorized Distributors
2
6
Capacitance
11 pF
11 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 11 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C110JB8NNNC
Multilayer Ceramic Capacitor, 11 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C110J5GACTU
Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 11pF
KYOCERA AVX06035A110JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603
Yageo GroupC0603C100J5GACTU
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Descriptions

Descriptions of Murata GCM1885C1H110JA16D provided by its distributors.

Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1608M/0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 11pF
11pF ¡À5% C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH