Murata GCM155R71H472KA37J

0402 4.7 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H472KA37J.

Newark

Datasheet4 pages5 years ago

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-26.72%

CAD Models

Download Murata GCM155R71H472KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
1,254,960
13,804,386
13,804,386
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C472K5RACTU
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 4700pF
Samsung Electro-MechanicsCL05B472KB5NNNC
50V 4.7nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7472KV-F
0402 4700 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK105B7472KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 50V +/-10% 0402 X7R AEC-Q200
50V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM155R71H472KA37J provided by its distributors.

0402 4.7 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0047uF 50Volts X7R 10%
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1005M/0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 4700pF
Cap, 4700Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM155R71H472KA37J
KC 4,7nF 0402 10% 50V X7R AECQ RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H472KA37J.