What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCJ31MR71E225KA12L

25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31MR71E225KA12L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

X-ON

Inventory History

3 month trend:
+10.31%

CAD Models

Download Murata GCJ31MR71E225KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.071
$ 0.071
Stock
84,570
3,197,750
3,197,750
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316B7225KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X7R +/-10% 1206 AEC-Q200
CGA Series 1206 2.2 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Murata GCJ31MR71E225KA12L provided by its distributors.

25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCJ 25V 2.2muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 3216M/1206
1206 25V X7R 2.2uF 10% Soft Term Automotive Grade ceramic capacitor
Chip Capacitor (MLCC) 1206 2.2µF ±10% 25V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH