Murata DLW21SN900HQ2B

Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900HQ2B.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Murata DLW21SN900HQ2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
Stock
9,806
201,692,244
Authorized Distributors
0
6
Inductance
-
-
Impedance
90 Ω
90 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
280 mA
280 mA
DC Resistance (DCR)
410 mΩ
410 mΩ
Number of Lines
-
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata DLW21SN900HQ2B provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Bulk
Data Line Filter, 2 Function(s), 20V, 0.28A, 4 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH