Murata DLP11SA900HL2B

Data Line Filter, 2 Function(s), 5V, 0.15A, 4 Pin(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP11SA900HL2B.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Murata DLP11SA900HL2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
Stock
13,303
636,862
Authorized Distributors
0
3
Inductance
-
-
Impedance
90 Ω
90 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
150 mA
150 mA
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Number of Lines
-
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Descriptions

Descriptions of Murata DLP11SA900HL2B provided by its distributors.

Data Line Filter, 2 Function(s), 5V, 0.15A, 4 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH