Murata DLP0NSA150HL2L

Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP0NSA150HL2L.

CAD Models

Download Murata DLP0NSA150HL2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata DLP0NSA150HL2L provided by its distributors.

Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
Common Mode Filters / Chokes 15ohms +/-5% 100MHz
Data Line Filter, 2 Function(s), 5V, 0.1A
CHOKE, COMMON FILM , 15OHM, +/-5OHM; Product Range:MURATA - DLP0NS Series; Impedance:15ohm; DC Current Max:100mA; Case Dimensions:0.85mm x 0.65mm x 0.45mm; SVHC:No SVHC (20-Jun-2013); DC Resistance Max:0.95ohm; Filter Case:03025; ;RoHS Compliant: Yes
CHOKE, COMMON FILM , 15OHM, +/-5OHM; Rated Current: 100mA; Inductance: -; Product Range: -; Impedance: 15ohm; Common Mode Filter Case: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); DC Current Max: 100mA;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH