What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DFE201610E-R68M=P2

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.1A 0.043Ohm DCR 0806 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201610E-R68M=P2.

IHS

Datasheet1 page10 years ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+125%

CAD Models

Download Murata DFE201610E-R68M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE201610E-R68M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.1A 0.043Ohm DCR 0806 T/R
680 nH Shielded Drum Core, Wirewound Inductor 3.1 A 43mOhm Max 0806 (2016 Metric
FIXED IND 680NH 3.1A 43 MOHM SMD
DFE201610E 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 680nH
1MHz 4.3A 3.1A 680nH 43m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
Inductor, 0.68Uh, 3.7A, 0806, Shielded; Inductance:680Nh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:Dfe201610E Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE201610E-R68M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201610E-R68MP2