Murata DEC1X3J470JC4B

Cap Ceramic 47pF 6300V SL 5% (9 X 7mm) Radial 10mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEC1X3J470JC4B.

IHS

Datasheet2 pages4 years ago

Farnell

Geoflip

element14 APAC

Ciiva

CAD Models

Download Murata DEC1X3J470JC4B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC315C470J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 5% LS=2.54mm
Yageo GroupC322C470J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 5% LS=5.08mm
Yageo GroupC320C470J2G5TA
C320 C 47PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVXSR211A470JAR
CAPACITOR;CERAMIC;47PF;MULTILAYER;RADIAL;100VDC;5%;C0G (NPO)
RDE Series 4 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 47pF

Descriptions

Descriptions of Murata DEC1X3J470JC4B provided by its distributors.

Cap Ceramic 47pF 6300V SL 5% (9 X 7mm) Radial 10mm 85°C Bulk
DEC Series Ø 9 x 7 mm LS=10 mm 47 pF 6.3 kV SL ±5 % Radial Ceramic Capacitor
Ceramic Disc & Plate Capacitor, Dec Series, 47 Pf, - 5%, Sl, 6.3 Kv, Radial Leaded Rohs Compliant: Yes |Murata DEC1X3J470JC4B
CAP, 47PF, 6.3 KV, 5%, SL; Capacitance: 47pF; Voltage Rating: 6.3kV; Product Range: DEC Series; Capacitance Tolerance: ± 5%; Dielectric Characteristic: SL; Lead Spacing: 10mm; Capacitor Terminals: Radial Leaded; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH