Murata DE2B3KY471KN3AM02F

Cap Ceramic Single Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Ammo
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3KY471KN3AM02F.

IHS

Datasheet4 pages4 years ago

Geoflip

Ciiva

Arrow.cn

CAD Models

Download Murata DE2B3KY471KN3AM02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
Stock
31,060
43,791
Authorized Distributors
0
1
Capacitance
470 pF
470 pF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
2820
2820
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2021-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf X7R 10% Ls=2.54Mm
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
KYOCERA AVXSR151A471KAR
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC315C471K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF X7R 10% LS=2.54mm
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
CAP CER 470PF 1KV RADIAL / 470 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc

Descriptions

Descriptions of Murata DE2B3KY471KN3AM02F provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Ammo
Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Radial Disc CERAMIC CAPACITOR KY 250VAC 470pF 卤10% B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH