Murata DE21XKY100JA2BM01F

Cap Ceramic Single Suppression X1/Y2 10pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125C Bulk
$ 0.137
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE21XKY100JA2BM01F.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

Arrow.cn

CAD Models

Download Murata DE21XKY100JA2BM01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC315C100J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=2.54mm
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC320C100J2G5TA
C320 C 10PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE

Descriptions

Descriptions of Murata DE21XKY100JA2BM01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 10pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125C Bulk
Radial Disc CERAMIC CAPACITOR KY 250VAC 10pF ±5% SL
Ceramic Capacitor, YES, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, 3220
Cap, Sup, X1/Y2, 10Pf, 250Vac, Radial
CAP, 10PF, 5%; Capacitance: 10pF; Product Range: DE2 Series; Capacitance Tolerance: ± 5%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: 20°C; Operating Temperature Max: 85

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH