Murata BNX025H01K

Data Line Filter, 1 Function(s), 25V, 15A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX025H01K.

IHS

Datasheet4 pages4 years ago

Ciiva

CAD Models

Download Murata BNX025H01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.025
$ 3.025
Stock
4,139
303,834
303,834
Authorized Distributors
0
6
6
Impedance
50 Ω
50 Ω
50 Ω
Current Rating
15 A
15 A
15 A
Voltage Rating
25 V
25 V
25 V
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
Flat
Flat
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Frequency
-
-
-
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Murata BNX025H01K provided by its distributors.

Data Line Filter, 1 Function(s), 25V, 15A
BNX 25V/62.5V 15A DC FILTER

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH