Murata BLM21BB121SN1J

SMD EMI Filters/Chip Ferrite Beads 120 OHM HIGH SPEED S
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB121SN1J.

IHS

Datasheet4 pages4 years ago

Upverter

Ciiva

CAD Models

Download Murata BLM21BB121SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
8,000
675,704
675,704
Authorized Distributors
0
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
600 mA
600 mA
600 mA
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM21BB121SN1J provided by its distributors.

SMD EMI Filters/Chip Ferrite Beads 120 OHM HIGH SPEED S
EMI FERRITE BEAD ARRAY 120 OHM 0805 SMD
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s)
BLM21 0805 SMD IND 120R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH