Murata BLM18BA100SN1B

Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
Production

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsBLM18BA100SN1B7,768
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA100SN1B.

IHS

Datasheet12 pages3 years ago

Ciiva

CAD Models

Download Murata BLM18BA100SN1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
7,768
4,979,885
4,979,885
Authorized Distributors
0
6
6
Impedance
10 Ω
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18BA100SN1B provided by its distributors.

Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH