Murata BLM18AG121SN1J

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG121SN1J.

IHS

Datasheet3 pages4 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Murata BLM18AG121SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
Stock
15,200
10,532,663
Authorized Distributors
0
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
180 mΩ
180 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18AG121SN1J provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
BLM Series 0603 120 Ohm 800 mA 0.18 Ohm DCR Surface Mount Ferrite Bead
IND BEAD 120 OHM 25% 100MHZ FERRITE 0603 SMD
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH