Murata BLM15AX601SN1J

Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
Production

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsBLM15AX601SN1J2,168
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AX601SN1J.

IHS

Datasheet4 pages4 years ago

Upverter

Ciiva

CAD Models

Download Murata BLM15AX601SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
Stock
2,168
9,755,747
Authorized Distributors
0
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
420 mA
500 mA
DC Resistance (DCR)
340 mΩ
340 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM15AX601SN1J provided by its distributors.

Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
BLM15 0402 SMD IND 600R 420MA
Ferrite Beads

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH