Murata Power Solutions NMV1215DC

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMV1215DC.

IHS

Datasheet11 pages3 years ago

Newark

Factory Futures

Ciiva

Inventory History

3 month trend:
-12.79%

CAD Models

Download Murata Power Solutions NMV1215DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNKA1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMA1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMA1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NMV1215DC provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 1W TH 1W 12-15V DIP DC/DC
Isolated DC/DC Converters +/-15Vout +/-33mA 12Vin 3kVDC 1W DIP
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 15V, -15V
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, DIP
2 15V 13.2V 10.8V 19.6mm*9.9mm*6.9mm
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Voltage 2:-15V; Output Current 2:-33mA; Supply Voltage:12V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc