Murata Power Solutions NML0509SC

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
$ 11.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NML0509SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Ciiva

Component Distributors Inc.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsNMG0509SC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
Murata Power SolutionsNMK0509SAC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NML0509SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
DC/DC-CONV. 5V TO 9V 2W 1kV RoHSconf
Isolated DC/DC Converters - Through Hole 2W 5-9V SIP DC/DC
DC-DC Regulated Power Supply Module
DC/DC converter,5Vin,9Vout 222mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 9 V, 222 mA, Unregulated, SIP
Murata DCDC, NML, 4.5 ¡ú 5.5 V , 9V , 2W
Murata Power Solutions NML0509SC DCDC转换器
RS APAC
CONVERTER, DC/DC, SIL, 2W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:9V; Output Current:222mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85%; External Depth:7.5mm; External Length / Height:10mm; External Width:14mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Mounting Type:Through Hole Technology; Package / Case:SIP; Power Density:2.01W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc