Murata Power Solutions NMJ0512SC

DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
$ 11.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMJ0512SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-28.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMJ0515SC
DC/DC Power Supply Dual-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Murata Power SolutionsNMV0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMJ0512SC provided by its distributors.

DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 12V, -12V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:42mA; Output Voltage - Output 2:-12V; Output Current - Output 2:42mA; Width:9.8mm RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Output Current 2:42mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:5.2kV; SVHC:No SVHC (20-Jun-2011); Approval Category:BS EN60950; Efficiency:80%; External Depth:9.8mm; External Length / Height:12.5mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Mounting Type:Through Hole Technology; Output Current + Max:42mA; Package / Case:SIP; Power Density:0.42W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc