Murata Power Solutions NMH0515SC

Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Tube
$ 10.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMH0515SC.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-63.26%

CAD Models

Download Murata Power Solutions NMH0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMK0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube
Murata Power SolutionsNMH0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsMGJ2D051505SC
MGJ2 Series 2 W 5 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter

Descriptions

Descriptions of Murata Power Solutions NMH0515SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V, -67 mA, Unregulated, SIP
DC/DC Converter; No. of Outputs:2; Output Voltage:15V; Output Current:67mA; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; External Depth:7.5mm; External Width:10mm ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 2W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:15V; Output Current:67mA; Output Current 2:67mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:84%; External Depth:7.5mm; External Length / Height:19.5mm; External Width:10mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Output Voltage +:15VDC; Output Voltage -:-15VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIP; Power Density:1.42W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc