Descriptions of Murata Power Solutions NMH0509SC provided by its distributors.
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
NMH Series 2 W Dual Output ± 9 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 2W 5-9V SIP DUAL DC/DC
DC/DC converter,5Vin,+/-9Vout 111mA 2W
DC/DC Mod 05V to +/- 9V 2W 1kV
Murata DCDC, NMH, 4.5 ¡ú 5.5 V , ¡À9V , 2W
Murata Power Solutions NMH0509SC DCDC转换器
RS APAC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111 mA, -9 V, -111 mA, Unregulated, SIP
CONV DC/DC 2W 5VIN 9VOUT SIP DL
CONVERTER, DC/DC, SIL, 2W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:9V; Output Current:111mA; Output Current 2:111mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:81%; External Depth:7.5mm; External Length / Height:19.5mm; External Width:10mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIP; Power Density:1.42W/cm³