Descriptions of Murata Power Solutions NME2405SC provided by its distributors.
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC CONVERTER 24V TO 5V RoHSconf
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Murata Power Solutions NME2405SC DCDC转换器
1 21.6V 26.4V 15% SIP 11.48mm*6mm*10mm
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:1.45W/cm³