Murata Power Solutions NME0515SC

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
$ 6.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME0515SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+16.06%

CAD Models

Download Murata Power Solutions NME0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsMEE1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Murata Power Solutions NME0515SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 66 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
CONV DC/DC 1W 5VIN 15V SIP SGL
Murata Power Solutions NME0515SC DCDC转换器
RS APAC
1 4.5V 5.5V 8.5% SIP 11.53mm*6.1mm*10mm
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:66mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:1.45W/cm³; Temperature Coefficient + Percent:0.03%; Temperature Coefficient - Percent:0.03%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NME0515SC.