Descriptions of Murata Power Solutions NMA1215DC provided by its distributors.
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 1W 12-15V DIP DUAL DC/DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Dip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, DIP
Murata DCDC, NMA, 10.8 ¡ú 13.2 V , ¡À15V , 1W
CONV DC/DC 1W 12VIN 15V DIP DL
Murata Power Solutions NMA1215DC DCDC转换器
CONVERTER, DC/DC, DIL, 1W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Current 2:33mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:15VDC; Output Voltage -:-15VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:0.85W/cm³