Murata Power Solutions NKA0312SC

Module DC-DC 3.3VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
$ 6.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA0312SC.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Inventory History

3 month trend:
-38.73%

CAD Models

Download Murata Power Solutions NKA0312SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMV0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsNKA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NKA0312SC provided by its distributors.

Module DC-DC 3.3VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
NKA Series 1 W 3.3 V input ±12 V Dual Output 3 kVDC Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
DC/DC Converter; No. of Outputs:2; Output Voltage:12V; Output Current:42mA; Power Rating:1W; Supply Voltage:3.3V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:3.63VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 12V; DC/DC Converter O/P Type:Dual; No. of Outputs:2; Voltage, Output:12V; Output Current:42mA; Output Current 2:42mA; Power Rating:1W; Supply Voltage:3.3V; Mounting Type:THT; External Depth:5.95mm; External Length / Height:7.55mm; Width, External:16.55mm; Efficiency:78%; Max Output Current +:42mA; Max Output Current -:42mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input:3.3V; Voltage, Input Max:3.63V; Voltage, Input Min:2.97V; Voltage, Output +:12V; Voltage, Output -:12V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA0312SC.