What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTE1S2405MC

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S2405MC.

IHS

Datasheet14 pages3 years ago

Sager Power Systems

Ciiva

Newark

Inventory History

3 month trend:
-3.72%

CAD Models

Download Murata Power Solutions MTE1S2405MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.083A 1W 8-Pin SMD
Murata Power SolutionsMTE1S2415MC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Tube
Murata Power SolutionsMTE1S2409MC
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube
TDK-LambdaCC1R5-2405SR-E
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
TDK-LambdaCC1R5-2412SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-2403SR-E
Module DC-DC 24VIN 1-OUT 3.3V 0.4A 1.5W 7-Pin DIP SMD

Descriptions

Descriptions of Murata Power Solutions MTE1S2405MC provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 24-5V SINGLE 1KV DC/DC
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount DIP
1 21.6V 26.4V 5.5% SMD 12.7mm*10.7mm*7.05mm
Murata Power Solutions MTE1S2405MC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc