Murata Power Solutions MEV1D2415SC

Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D2415SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

HQonline

_legacy Avnet

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions MEV1D2415SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEA1D2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Recom PowerRY-2412D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions MEV1D2415SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, SIP
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. MEV1D2415SC
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 15V, -15V; Power Supply Approvals: ITE; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Width: 19.65mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEV1D2415SC.