Murata Power Solutions 82154C

Inductor Power Wirewound 150uH 10% 10KHz 40Q-Factor 0.13A 5.9Ohm DCR 1210 T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 82154C.

Newark

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-1.14%

CAD Models

Download Murata Power Solutions 82154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 140mA 6.5Ohm DCR 1812 T/R
Inductor Chip Wirewound 150uH 10% 796KHz 40Q-Factor Ferrite 0.105A 9Ohm DCR 1812 T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Molded Wirewound 150uH 10% 796KHz 40Q-Factor 105mA 1812 T/R
Inductor Power Molded/Unshielded Wirewound 150uH 10% 100KHz 0.14A 8.32Ohm DCR 1210 Automotive T/R
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 100mA 7.93Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of Murata Power Solutions 82154C provided by its distributors.

Inductor Power Wirewound 150uH 10% 10KHz 40Q-Factor 0.13A 5.9Ohm DCR 1210 T/R
FIXED IND 150UH 130MA 5.9OHM SMD / 150 µH Unshielded Wirewound Inductor 130 mA 5.9Ohm Max 1210 (3225 Metric)
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 1210
Inductor, 150Uh, 0.13A, 10%, Unshielded; Inductance:150Μh; Rms Current (Irms):130Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8200 Series; Power Inductor Case:3.2Mm X 2.5Mm X 2Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 82154C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc