Murata Power Solutions 60B684C

Inductor Power Wirewound 680uH 15% 100KHz 3A 0.135Ohm DCR T/R
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 60B684C.

element14 APAC

Datasheet3 pages14 years ago

Newark

X-ON

Inventory History

3 month trend:
+143%

CAD Models

Download Murata Power Solutions 60B684C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Bourns2322-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 680 UH,+/-15%, 0.15 OHM DCR MAX, HORIZONTAL
Bourns2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
Inductor High Current Toroid 680uH/283uH 15% 1KHz 3.8A 0.113Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 60B684C provided by its distributors.

Inductor Power Wirewound 680uH 15% 100KHz 3A 0.135Ohm DCR T/R
FIXED IND 680UH 3A 135 MOHM SMD / 680 µH Unshielded Wirewound Inductor 3 A 135mOhm Max Nonstandard
TUBEFixed Inductors 680uH 3.0A 135mOhms SMT Power Inductor
General Purpose Inductor, 680uH, 15%, 1 Element, SMD
Inductor SMD power core 680uH 3.0A
100KHz 1.59MHz 3A 680¦ÌH 135m¦¸ ¡À15% 2720 , 27mm*19.5mm*20mm
6000B Nonstandard 1.063Lx0.768W 27.00mmx19.50mm 680muH
Murata Power Solutions 60B684C 线绕表面安装电感器
Power Inductors - SMD 680 UH 3.0A
INDUCTOR, 680UH, 3.0A, SM POWER CORE; Product Range:MURATA POWER SOLUTIONS - 6000B Series SMD Power Inductors; Inductance:680µH; Inductance Tolerance:± 15%; DC Resistance Max:0.135ohm; DC Current Rating:3A; Self Resonant Frequency:1.59MHz; Inductor Case Style:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60B684C.