Murata Power Solutions 26680C

Inductor Power Unshielded Bobbin Core 68uH 1KHz 1.11A 220mOhm DCR T/R
$ 0.915
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26680C.

element14 APAC

Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-10
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
Ind Power Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A T/R
Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
Wurth Elektronik744779168
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik744775168
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 68 UH, 990MA I
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.8A 0.2Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 26680C provided by its distributors.

Inductor Power Unshielded Bobbin Core 68uH 1KHz 1.11A 220mOhm DCR T/R
Power Inductor (SMD), 68 uH, 1.11 A, Unshielded, 1.11 A, 9mm x 10mm x 5.4mm
General Purpose Inductor, 68uH, 1 Element, SMD, 3935
FIXED IND 68UH 1.11A 220MOHM SMD
Power Inductors - SMD SMD Inductor 68uH 1.11A
SMD Inductor 68uH 1.11A RoHS Compliant: Yes
1KHz 8.37MHz 1.11A 68¦ÌH 220m¦¸ SMD,10X9MM 10mm*9mm*5.8mm
2600 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 68muH
INDUCTOR, SMD, 68UH 1.11A; Inductance:68µH; DC Resistance Max:0.22ohm; DC Current Rating:1.11A; Self Resonant Frequency:8.37MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc