Murata Power Solutions 1415517C

Ind General Purpose Bobbin Core 1.5mH 10% 1KHz 28Q-Factor 1.7A RDL Carton
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1415517C.

Farnell

Datasheet2 pages7 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-24.73%

CAD Models

Download Murata Power Solutions 1415517C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2A RDL
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 31Q-Factor Ferrite 0.19A 5Ohm DCR T/R
Murata22R155MC
Inductor Power Wirewound 1500uH 10% 1KHz 0.16A 6.49Ohm DCR T/R
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Murata Power Solutions19R155C
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 630mA 1.2Ohm DCR RDL Carton

Descriptions

Descriptions of Murata Power Solutions 1415517C provided by its distributors.

Ind General Purpose Bobbin Core 1.5mH 10% 1KHz 28Q-Factor 1.7A RDL Carton
Inductor, 1.5Mh, 10%, 1.7A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1415517C
1KHz 700KHz 1.7A 28@50kHz 1.5mH 374m¦¸ ¡À10% ,D29.8XL21.8MM , 29.8mm*23.3mm
General Purpose Inductor, 1500uH, 10%, 1 Element
FIXED IND 1.5MH 1.7A 374 MOHM TH
INDUCTOR, 1.5MH, 10%, 1.7A, RADIAL;
1400 Radial Vertical Cylinder 1.173Dia 29.80mm 1.5mH
Fixed Inductors 1.5mH1.7A 28x20
Power Inductors - Leaded 1.5 MH 10%
Murata Power Solutions 1415517C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc