Multicomp SPC15350

Conn D-Sub PIN 15 POS 1.38mmCrimp ST Panel Mount 15 Terminal 1 Port
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15350.

IHS

Datasheet2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177
HARTING Elektronik09560008175
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008175

Descriptions

Descriptions of Multicomp SPC15350 provided by its distributors.

Conn D-Sub PIN 15 POS 1.38mmCrimp ST Panel Mount 15 Terminal 1 Port
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
2 Nylon 5A 39.1mm*16.8mm
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Plug; Contact Termination:Crimp; Connector Body Material:Metal; Body Material:Steel; Body Plating:Tin; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]