
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCWR06X1000FTL | 350,000 | 50K | |||||||||
| Newark | MCWR06X1000FTL | 99,139 | 1 | Cut Tape | ||||||||
| element14 APAC | MCWR06X1000FTL | 123,886 | 10 | Cut Tape | 2h | |||||||
| Farnell | MCWR06X1000FTL | 248,152 | 10 | Cut Tape | 33m |
Download Multicomp MCWR06X1000FTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Multicomp MCWR06X1000FTL provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: