Multicomp MCWF12R1400BTL

Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWF12R1400BTL.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCWF12R1400BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Precision Thin Film 1206 140 Ohm 0.1% 1/4W ±25ppm/°C Ceramic T/R
Avnet Japan
140¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 1206 3.2mm*1.7mm*700¦Ìm
电阻, 140R, 0.1%, 0.25W, 1206, 薄膜;
RES, 140R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 140ohm; Product Range: MCWF12R Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]