Multicomp MCMR12X512 JTL

Res General Purpose Thick Film 1206 5.1k Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR12X512 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRC1206JR-075K1L
Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-075K1L
Res Thick Film 1206 5.1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-135K1L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res General Purpose Thick Film 1206 5.6k Ohm 5% 1/4W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRGH0603J5K6
Res, 5K6, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 9-1879494-1
TE ConnectivityCRGH0603J4K7
Res Thick Film 0603 4.7K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCMR12X512 JTL provided by its distributors.

Res General Purpose Thick Film 1206 5.1k Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcmr Series, 5.1 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Multicomp Pro MCMR12X512 JTL
RES, 5K1, 5%, 0.25W, 1206, CERAMIC; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.1kohm; Product Range: MCMR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR12X512JTL