Multicomp MCMR04X200 JTL

Res General Purpose Thick Film 0402 20 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X200 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Related Parts

Yageo GroupRC0402JR-0720RL
Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402JR-0720RL
Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0718RL
RC Series 0402 0.063 W 18 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res General Purpose Thick Film 0402 18 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0402 22 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0402 20 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04X200 JTL provided by its distributors.

Res General Purpose Thick Film 0402 20 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 20 Ohm, 62.5 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X200 JTL
RES, 20R, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 20ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X200JTL