Multicomp MCHPR400V127M25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR400V127M25X30.

Newark

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.25
$ 5.598
$ 5.598
Stock
354
7,748
7,748
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.6 Ω
1.6 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
750 mA
760 mA
760 mA
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 2000h 105°C Bulk
120uF 400V ±20% 670mA@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 400V 120muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKXG351ELL121MMN3S
Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk
KYOCERA AVXLLS2G121MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 120muF ±20% 0.787Dia 20.00mm
NichiconLLS2G121MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 120muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Multicomp MCHPR400V127M25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum 120uF 400V ±20% Cylindrical Can 0.75A 2000 hr 105°C
Avnet Japan
CAP, 120uF, 400V, ALU ELEC, SNAP IN; Capacitance:120uF; Voltage Rating:400V; Product Range:HPR Series; Lifetime @ Temperature:2000 hours @ 105¡ãC; Capacitance Tolerance:¡À 20%; Capacitor Terminals:Quick Connect, Snap-In; D

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]