Multicomp MCFT0BT6N5

RoHS Compliant Cut Tape 1005 Ceramic Fixed Inductor 6GHz 1.05Ohm 6.5nH 260mA
$ 0.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT0BT6N5.

Newark

Datasheet9 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

General Purpose Inductor, 0.0068uH, 1.4706%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 6.8nH ±5% 12@500MHz 0201 0.60 x 0.30mm 200mA 1.15Ω 6.3GHz 0.30mm
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0059uH, 1.6949%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Multicomp MCFT0BT6N5 provided by its distributors.

RoHS Compliant Cut Tape 1005 Ceramic Fixed Inductor 6GHz 1.05Ohm 6.5nH 260mA
Ind RF Chip Molded Thin Film 6.5nH ±0.1nH 10@500MHz Q-Factor Ceramic 260mA T/R
Avnet Japan
Surface Mount High Frequency Inductor, Mcft Series, 6.5 Nh, 0.1Nh, 0402 [1005 Metric], 6 Ghz Rohs Compliant: Yes |Multicomp Pro MCFT0BT6N5
INDUCTOR, 6.5NH, +/-0.1NH, 0402; Inductance: 6.5nH; Product Range: MCFT Series; DC Current Rating: 260mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 1.05ohm; Inductan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]