Multicomp MCF 1W 68R

Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCF 1W 68R.

IHS

Datasheet11 pages6 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCF 1W 68R provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Res General Purpose Carbon Film 68 Ohm 5% 1W -450ppm/°C to 0ppm/°C Conformal Solder
Avnet Japan
RES, 68R, 5%, 1W, AXIAL, CARBON FILM; Resistance:68ohm; Product Range:MCF Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
Carbon Film Resistor, 68 Ohm, 1W, 5%; Rango De Producto:Serie Mcf; Resistencia:68Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:500V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:± 450Ppm/°C |Multicomp Pro MCF 1W 68R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF1W68R