Multicomp MCCFR0S2J0101A20

Res General Purpose Carbon Film 100 Ohm 5% 50W 0 to -450ppm/°C Conformal
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0S2J0101A20.

IHS

Datasheet3 pages20 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Multicomp MCCFR0S2J0101A20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JB-52-100R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 100Ohm -350/ +500ppm/C
Yageo GroupCFR-25JR-52-100R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 100Ohm -350/ +500ppm/C
Yageo GroupCFR-50JB-52-100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 100Ohm ±100ppm/C
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCCFR0S2J0101A20 provided by its distributors.

Res General Purpose Carbon Film 100 Ohm 5% 50W 0 to -450ppm/°C Conformal
Avnet Japan
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -450ppm/¡ãC to 0ppm/¡ãC Epoxy AXL
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -450ppm/Cel
CARBON FILM RESISTOR, 100 OHM, 500mW, 5%; Resistance:100ohm; Product Range:MCCFR0SJ0xxxA20 Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Product Diamete
Carbon Film Resistor, 100 Ohm, 500Mw, 5%; Rango De Producto:-; Resistencia:100Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:-450Ppm/°C |Multicomp Pro MCCFR0S2J0101A20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]