Multicomp MC0063W0603182K

Res General Purpose Thick Film 0603 82k Ohm 1% 1/16W ±100ppm/°C Molded
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W0603182K.

IHS

Datasheet11 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-2.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC0063W0603182K provided by its distributors.

Res General Purpose Thick Film 0603 82k Ohm 1% 1/16W ±100ppm/°C Molded
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
MC FIXED RESISTOR Chip Resistor 1% 100ppm/C 82kOhm 63mW
RES, 82K, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 82kohm; Product Range: MC 1% Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available
Res, Thick Film, 82K, 1%, 0.063W, 0603; Rango De Producto:Serie Mc; Resistencia:82Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric] |Multicomp Pro MC0063W0603182K

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0063W0603182K.