What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC00625W0402124R

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC00625W0402124R.

IHS

Datasheet9 pages9 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MC00625W0402124R provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES, 24R, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:24ohm; Product Range:MC 1% Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:62.5mW; Resistance Tol
Res, Thick Film, 24R, 1%, 0.0625W, 0402; Rango De Producto:Serie Mc; Resistencia:24Ohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric] |Multicomp Pro MC00625W0402124R
RES, 24R, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 24ohm; Product Range: MC 1% Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 0.35mm; External Width: 1mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 1%; Tolerance -: 1%; Voltage Rating V DC: 50V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC00625W0402124R.