What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC002104

AC Ball Bearing 220V 120mA 18W 2650RPM 92 (156.3 m3/hr.)CFM 40dBA Panel Mount
$ 12.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC002104.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-25.57%

Supply Chain

Introduction Date2017-10-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC002104 provided by its distributors.

AC Ball Bearing 220V 120mA 18W 2650RPM 92 (156.3 m3/hr.)CFM 40dBA Panel Mount
Avnet Japan
AC Axial Fan, 220V, Square, 120 mm, 38 mm, Ball Bearing, 92 CFM
AC Fan, 0.12A, 220V, 18W
Ac Fan, Ball, 120Mm, 2650Rpm, 220V/0.12A; Nominal Rated Voltage Ac:220V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:92Cfm; Noise Rating:40Dba; Power Rating:18W Rohs Compliant: Yes |Multicomp Pro MC002104

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]