Multicomp MC-28PLCC-SMT

Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-28PLCC-SMT.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Multicomp MC-28PLCC-SMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity3-822516-2
1.27MM PITCH FEMALE PLCC SOCKET, 28 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A
TE Connectivity / AMP3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity822475-2
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
TE Connectivity3-822516-3
1.27MM PITCH FEMALE PLCC SOCKET, 20 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A

Descriptions

Descriptions of Multicomp MC-28PLCC-SMT provided by its distributors.

Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD
IC Socket, PLCC28, 28 Contact(s), Surface Mount
SOCKET, PLCC, 28 PIN, SMD; No. of Contacts: 28Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: -; Row Pitch: -; Contact Material: Phosphor; Available until stocks are exhausted Alternative available
Plcc Socket, 28 Position, Surface Mount; Rango De Producto:-; Conector, Tipo:Plcc Socket; Núm. De Contactos:28; Espaciado, Paso:1.27Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp MC-28PLCC-SMT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-28PLCC-SMT.