Multicomp CSS-TO-1810-HT

Fork Terminal 18-22AWG Steel 17.78mm Nickel
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CSS-TO-1810-HT.

element14

Datasheet1 page24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fork Terminal 18-22AWG Steel 16.51mm Nickel
Ring Terminal 18-22AWG Steel 17.78mm Nickel
Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Fork Terminal 14-16AWG Steel 17.78mm Nickel
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Descriptions

Descriptions of Multicomp CSS-TO-1810-HT provided by its distributors.

Fork Terminal 18-22AWG Steel 17.78mm Nickel
Fork Terminal
TERMINAL, SPADE/FORK, #10, CRIMP; Product Range:CSS Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material: 14T2597
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):22-18; Insulator Material:Uninsulated; Contact Material:Steel; Contact Plating:Nickel; Stud Size:#10 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]