Multicomp CRS-TO-1810-HT

Ring Terminal 18-22AWG Steel 17.78mm Nickel
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1810-HT.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-11.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fork Terminal 18-22AWG Steel 16.51mm Nickel
Ring Terminal 14-16AWG Steel 15.24mm Nickel
Fork Terminal 18-22AWG Steel 17.78mm Nickel
Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Ring Terminal, 1/4 in Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Multicomp CRS-TO-1810-HT provided by its distributors.

Ring Terminal 18-22AWG Steel 17.78mm Nickel
Ring Terminal
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):22-18; Insulator Material:Uninsulated; Contact Material:Steel; Contact Plating:Nickel; Stud Size:#10 ;RoHS Compliant: Yes
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2529

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]