Multicomp CRS-TO-1406-HT

Ring Terminal 14-16AWG Steel 15.24mm Nickel
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1406-HT.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-25.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fork Terminal 18-22AWG Steel 16.51mm Nickel
Fork Terminal 14-16AWG Steel 17.78mm Nickel
Ring Terminal 18-22AWG Steel 17.78mm Nickel
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Bag, Tab 4.75 x 0.81mm, Pink
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire, Vinyl

Descriptions

Descriptions of Multicomp CRS-TO-1406-HT provided by its distributors.

Ring Terminal 14-16AWG Steel 15.24mm Nickel
Ring Terminal
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:Uninsulated; Contact Material:Steel; Contact Plating:Nickel; Stud Size:#6 ;RoHS Compliant: Yes
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2520

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]