Multicomp CBS-TO-1806-HT

Fork Terminal 18-22AWG Steel 16.51mm Nickel
Production

Price and Stock

DistributorSKUMinPkg
NewarkCBS-TO-1806-HT01K
North Star MicroNS-CBS-TO-1806-HTContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TO-1806-HT.

IHS

Datasheet1 page9 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal 18-22AWG Steel 17.78mm Nickel
Ring Terminal 18-22AWG Steel 15.24mm Nickel
Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 6 (M3.5)
Ring Terminal 14-16AWG Steel 15.24mm Nickel
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray

Descriptions

Descriptions of Multicomp CBS-TO-1806-HT provided by its distributors.

Fork Terminal 18-22AWG Steel 16.51mm Nickel
Fork Terminal
CRIMP TERMINAL, FORK, SIZE 6; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:6mm; Contact Material:Steel; Contact Plating:Nickel; Connector Type:Spade / Fork Tongue; Contact Material:Steel; Contact Plating:Nickel; Insulator Material:Uninsulated; Jacket Material:Uninsulated; Termination Type:Crimp; Wire Size:18AWG; Wire Size Range (AWG):18 AWG

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]